This 4-position female connector features a 5.08mm pitch and is packaged in bulk quantities of 2400. Constructed from polyester material, it offers a voltage rating of 250V. The connector is part of the 70156 series from Molex.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Material | Polyester |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 70156 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |