
Rectangular power connector featuring 4 female contacts with tin plating, designed for panel mounting with a straight orientation. This receptacle offers a 13A current rating and operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 600V AC and 600.6kV DC. The natural colored housing has a pitch of 4.2mm and a row spacing of 0.165 inches, with dimensions of 40.2mm length, 17.3mm width, and 19.6mm depth. This RoHS compliant component utilizes crimp termination and is low halogen.
Molex 15-06-0041 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 40.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42474 |
| Termination | Crimp |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-06-0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
