
6-position, 2-row female receptacle connector with straight orientation and panel mount capability. Features brass contacts with tin plating, rated for 13A current and 600V AC/DC. Housing is natural colored, made from low halogen material, and operates within a -40°C to 105°C temperature range. Termination is Crimp, with a 4.2mm pitch and 0.165-inch row spacing.
Sign in to ask questions about the Molex 15-06-0060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-06-0060 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 17.3mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 44.4mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 42474 |
| Termination | Crimp |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-06-0060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
