
6-position, 2-row female receptacle connector with straight orientation and a 4.2mm pitch. Features brass contacts with tin plating, rated for 13A current and 600V AC/600.6kV DC. Non-compliant with glow wire standards, low halogen, and RoHS compliant. Designed for panel mounting with a natural housing color and a crimp termination.
Molex 15-06-0061 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 44.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42474 |
| Termination | Crimp |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-06-0061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
