
Rectangular power connector featuring 6 male pin contacts with brass construction and tin plating. This straight, panel-mount plug offers a 4.2mm pitch and 8A current rating, with a maximum of 11A. The natural colored nylon/polyamide housing supports a 600V AC/DC voltage rating and operates between -40°C and 105°C. Termination is via crimp, and the connector is RoHS compliant with low halogen content.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-06-0065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-06-0065 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 25.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 16.8mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 42475 |
| Termination | Crimp |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-06-0065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
