
Rectangular power connector featuring 6 male pin contacts and a straight orientation. This plug-style connector supports a 13A current rating and operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 600V AC and 600.6kV DC. Designed for panel mounting with a snap-in feature, it accepts wire gauges from 16AWG to 28AWG and utilizes crimp termination. The connector has a 4.2mm pitch and 0.165-inch row spacing, with a natural housing color and low halogen content.
Sign in to ask questions about the Molex 15-06-0066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-06-0066 technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 25.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Snap in |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42475 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-06-0066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
