
8-position male pin connector with straight orientation and panel mount snap-in ears. Features a 4.2mm pitch and 2 rows, with a 13A current rating and 600V AC/600.6kV DC voltage rating. Constructed with a natural colored Nylon/Polyamide body and tin-plated male pin contacts. Operates within a temperature range of -40°C to 105°C and is RoHS compliant with low halogen content.
Molex 15-06-0085 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 25.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 24.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Snap in |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42475 |
| Termination | Crimp |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-06-0085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
