
14-position male plug connector with straight orientation and panel mount ears. Features male pin contacts and a 4.2mm pitch, with a 2-row configuration. Rated for 600V AC/DC and a maximum current of 9A, with a 13A current rating. Operates within a temperature range of -40°C to 105°C. Housing is natural colored, low halogen, lead-free, and RoHS compliant. Termination is crimp.
Molex 15-06-0145 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 25.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 16.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42475 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-06-0145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
