
24-position, 2-row rectangular power connector featuring male pin contacts with tin plating. This straight, panel-mount plug offers a 4.2mm pitch and 9A current rating, operating within a -40°C to 105°C temperature range. It supports up to 600V AC and 600.6kV DC, with a lead-free and low-halogen housing in a natural color. Termination is via crimp, and the connector is RoHS compliant.
Sign in to ask questions about the Molex 15-06-0245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-06-0245 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 25.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Snap in |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42475 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-06-0245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
