
Female IDC header with 4 positions and 4 contacts, featuring a right-angle orientation and 5.08mm pitch. This free-hanging, cable-mount component offers a 8A current rating and 250V voltage rating. Constructed with bronze contacts and tin plating, it supports discrete wire gauges from 18AWG to 20AWG. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Molex 15-24-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-24-2000 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 70156 |
| Termination | IDT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.081624oz |
| Width | 7.11mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.