Female IDC header with 4 positions and 4 contacts, featuring a 0.2-inch pitch. This free-hanging connector has a 6.5A current rating and 250V voltage rating. Constructed with bronze contacts plated in tin, it supports discrete wire up to 20AWG. The housing is natural colored, and the component is lead-free and RoHS compliant.
Molex 15-24-2001 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 6.5A |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | 70156 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.082047oz |
| Width | 7.11mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.
