
Four-position, single-row female IDC header with a 0.2-inch pitch. Features female socket contacts made of tin-plated bronze, rated for 6A current and 250V voltage. This free-hanging component has a natural housing color, a height of 6.35mm, length of 20.8mm, and width of 7.11mm. Designed for discrete wire termination up to 22AWG, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 6A |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | 70156 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.081906oz |
| Width | 7.11mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
