
Rectangular power connector featuring 4 female contacts with IDC termination. This free-hanging plug offers a 4-position, single-row configuration with a 0.2-inch pitch. Constructed with bronze contacts and tin plating, it supports a current rating of 8A and a voltage rating of 250V. The white housing is made from natural colored, lead-free material, and the connector is RoHS compliant.
Molex 15-24-3000 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Height | 6.35mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | 70156 |
| Voltage Rating | 250V |
| Weight | 0.080636oz |
| Width | 7.11mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.