
The Molex 15-24-3001 is a 4-position rectangular connector with a current rating of 8A and a voltage rating of 250V. It features a 5.08mm pitch and is packaged in a bag. The connector has a bronze contact material with a tin plating and a female contact gender. It is not RoHS compliant and is part of the 70156 series.
Molex 15-24-3001 technical specifications.
| Package/Case | 200 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 8A |
| Number of Positions | 4 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | 70156 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.
