
Disk Drive Power Connectors .200 DISK DRIVE POWE
Molex 15-24-3002 technical specifications.
| Package/Case | 200 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 8A |
| Number of Positions | 4 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | 70156 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 15-24-3002 to view detailed technical specifications.
No datasheet is available for this part.