
Disk Drive Power Connectors IDT POWER PLUG feed-through
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 6.5A |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 4 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | 70156 |
| Termination | Pin |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |