This 4-position female socket connector features a natural color housing with a white finish and a bronze contact material plated with tin. It has a free hanging mount and a wire/cable type of discrete. The connector is lead free and RoHS compliant, with a package quantity of one in bulk packaging. It measures 20.8mm in length, 7.11mm in width, and 6.35mm in height, with a pitch of 0.2inch.
Sign in to ask questions about the Molex 15-24-3033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-24-3033 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | 70156 |
| Width | 7.11mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-3033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.