
4-position, 1-row female socket header with a 5.08mm pitch, designed for discrete wire termination via Insulation Displacement Technology (IDT). This right-angle connector features a white housing, bronze contacts with tin plating, and a current rating of 8A at 250V. It supports wire gauges from 18AWG to 20AWG and operates within a temperature range of -40°C to 85°C. The free-hanging, cable-mount component is lead-free and RoHS compliant.
Molex 15-24-3050 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 70156 |
| Termination | IDT |
| Voltage Rating | 250V |
| Weight | 0.081412oz |
| Width | 7.11mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-3050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.