Four-circuit, free-hanging power connector with female socket contacts. Features a 250V voltage rating and 6A current rating, utilizing bronze contacts with tin plating. The white housing has a 7.11mm width, 6.35mm height, and 20.8mm length, with a 0.2-inch pitch. Designed for discrete wire termination, supporting 22AWG wire. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-24-3052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 6A |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | 70156 |
| Voltage Rating | 250V |
| Weight | 0.081694oz |
| Width | 7.11mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-3052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.