Four-circuit, free-hanging female socket connector with a 0.2-inch pitch. Features tin-plated bronze contacts, a 250V voltage rating, and an 8A current rating. Designed for discrete wire with a 16AWG gauge, this white housing component is lead-free and RoHS compliant.
Molex 15-24-3053 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | 70156 |
| Voltage Rating | 250V |
| Weight | 0.080425oz |
| Width | 7.11mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-3053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.