
Rectangular power connector featuring 4 male pin contacts with brass, tin material and tin plating. Rated for 600V AC/DC and 8A current, this right-angle, through-hole mount receptacle offers 4 positions across 2 rows. Constructed with a natural colored, low halogen housing, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-2 flammability rating.
Molex 15-24-6040 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 20.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Lines | 2 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 42404 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-6040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.