
Rectangular power connector featuring 6 male contacts with a 4.2mm pitch. This right-angle, through-hole mount receptacle offers a 13A current rating and a 600V voltage rating. Contacts are brass with tin plating, and the housing is white with a natural color accent. Operating temperature range is -40°C to 105°C, with a UL94 V-2 flammability rating.
Molex 15-24-6060 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Length | 3.3mm |
| Length | 19.2mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Lines | 2 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42404 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-6060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
