This 10-contact male connector features a straight orientation and a 4.2mm pitch. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for through-hole mounting and is terminated with solder. It has a maximum voltage rating of 600.6kV DC.
Molex 15-24-6106-P technical specifications.
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.