
Rectangular power connector featuring 14 male pin contacts with brass, tin-plated terminals. Rated for 13A current and 600V AC/DC, this right-angle, through-hole mount receptacle offers a 4.2mm pitch and 2-row configuration. Constructed with a white, natural-colored housing, it operates within a -40°C to 105°C temperature range and is UL94 V-2 flammability rated. This low halogen, lead-free component is RoHS compliant.
Molex 15-24-6140 technical specifications.
| Color | Natural |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 42404 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.