
14-circuit, male, right-angle header for through-hole mounting. Features brass contacts with gold plating, a 4.2mm pitch, and 5.5mm row spacing. Rated for 6A current and 600V AC voltage, with an operating temperature range of -40°C to 105°C. This low-halogen, RoHS-compliant component is supplied in trays of 360 units.
Molex 15-24-6143 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 20.7mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 25.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 42404 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-6143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
