
14-position, 2-row male header connector with a 4.2mm pitch and 5.5mm row spacing. Features brass contacts with tin plating, rated for 13A current and 600V AC/DC. Through-hole mounting with a straight orientation, operating temperature range of -40°C to 105°C. UL94 V-0 flammability rating, low halogen content, and RoHS compliant. Supplied in trays of 320 units.
Molex 15-24-6147 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 42440 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-6147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.