
18-position, 2-row rectangular power connector with straight, male receptacle configuration. Features brass contacts with tin plating, rated for 13A current and 600V AC/DC. Through-hole termination and a 4.2mm pitch. Operating temperature range of -40°C to 105°C, with UL94 V-0 flammability rating. Low halogen content and RoHS compliant.
Molex 15-24-6187 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 42440 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-6187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
