
Rectangular power connector, 6-position, 6-contact receptacle with female socket contacts. Features brass contacts with tin plating, a 4.2mm pitch, and 2 rows with 0.165-inch row spacing. Rated for 8A current and 600V AC/600.6kV DC, operating between -40°C and 105°C. Through-hole mount with solder termination and a natural housing color. Lead-free and RoHS compliant.
Molex 15-24-7060 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Depth | 9.6mm |
| Gender | Receptacle |
| Height | 11.34mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42385 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-7060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.