
Rectangular power connector featuring 10 female socket contacts with brass construction and tin plating. This receptacle offers a 4.2mm pitch and 2-row configuration, supporting 10 circuits and 10 positions. Rated for 600V AC/DC and a maximum current of 7A, it operates within a temperature range of -40°C to 105°C. The through-hole mount design has a straight orientation and a solder termination. Housing is white with a natural colored connector, UL94 V-2 flammability rating, and low halogen content.
Sign in to ask questions about the Molex 15-24-7100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-24-7100 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.34mm |
| Housing Color | White |
| Length | 26.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42385 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-7100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
