
16-position, 2-row vertical receptacle header with 4.20mm pitch. Features female socket contacts made of brass with tin plating, rated for 9A current and 600V AC / 600.6kV DC. Designed for through-hole mounting with snap-in pegs and solder termination. Operating temperature range from -40°C to 105°C. Natural color, RoHS compliant.
Molex 15-24-7160 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 9.6mm |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42385 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-7160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.