16-position, 2-row rectangular power connector with female socket contacts. Features brass contacts with tin plating, a 6A current rating, and a 600V voltage rating. Designed for through-hole mounting with a 4.2mm pitch and straight orientation. Operating temperature range from -40°C to 105°C. This low halogen, RoHS compliant receptacle is supplied in trays.
Molex 15-24-7161 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 6A |
| Depth | 9.6mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42385 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-7161 to view detailed technical specifications.
No datasheet is available for this part.