
18-position, 2-row rectangular power connector featuring female socket contacts made of brass with tin plating. This through-hole mount receptacle offers a 9A current rating and a 600V AC voltage rating. Designed for straight orientation, it operates within a temperature range of -40°C to 105°C and utilizes a 4.2mm pitch. The natural colored housing is lead-free and RoHS compliant, with solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 9.6mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42385 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |