
Rectangular power connector featuring 24 female socket contacts made of brass with tin plating. This receptacle offers a 9A current rating and a 600V AC / 600.6kV DC voltage rating. Designed for through-hole mounting with a straight orientation, it operates within a temperature range of -40°C to 105°C. The connector has 24 positions across 2 rows with a 4.2mm pitch and is RoHS compliant.
Molex 15-24-7240 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 9.6mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 55.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42385 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-7240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.