
24-position, 2-row rectangular power connector with female socket contacts. Features brass contacts with gold plating, a 4.2mm pitch, and straight orientation for through-hole mounting. Rated for 6A max current and 600V AC/DC, with an operating temperature range of -40°C to 105°C. Housing is white, with natural colored components.
Molex 15-24-7243 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 9.6mm |
| Height | 11.34mm |
| Housing Color | White |
| Length | 55.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42385 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-7243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
