
Female, straight, rectangular interconnection device with 2 circuits and 2 contacts. Features gold-plated bronze contacts, a 2.54mm pitch, and a 5A current rating. Operates within a -40°C to 105°C temperature range and is UL94 V-0 flammability rated. Housing is black, and the device is RoHS compliant.
Sign in to ask questions about the Molex 15-29-1025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-29-1025 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 8.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.347inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® 7859 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-29-1025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
