
2-position, 1-row, straight orientation female interconnection device with a 2.54mm pitch. Features gold-plated bronze contacts and a black housing. Rated for 5A current and operates between -40°C and 105°C. Compliant with RoHS and ELV standards, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 15-29-1026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-29-1026 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 8.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.347inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7859 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-29-1026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
