
Female rectangular interconnection device featuring a straight, panel-mount orientation. Constructed with bronze contacts plated in gold, this component offers 2 circuits and 2 positions within a single row. The black housing is UL94 V-0 flammability rated, operates between -40°C and 105°C, and is RoHS and ELV compliant. Termination is via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-29-1027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-29-1027 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.347inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7859 |
| Termination | Crimp |
| Width | 8.81mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-29-1027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
