
50-position, 2-row male pin header connector with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts for reliable mating, a 3A current rating, and a 250V voltage rating. Designed for through-hole mounting with solder termination. Operates across a wide temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Molex 15-29-6050 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8723 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-29-6050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
