
The 15-29-7016 is a 16-position, 2-row right angle rectangular connector with a black housing and gold contact plating. It features a contact mating length of 0.315inch and a pitch of 0.1inch. The connector is lead-free and RoHS compliant, with a termination of solder. It is available in a packaging of rail/tube with a quantity of 1. The connector is designed for through-hole mounting and has a contact type of male pin with a contact material of bronze.
Molex 15-29-7016 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8724 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-29-7016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.