
Right-angle male pin header with 40 contacts in 2 rows, featuring a 0.1-inch pitch and 0.1-inch row spacing. This through-hole mount connector offers a 3A current rating and 250V voltage rating, with gold-plated bronze male pin contacts. The black housing is lead-free and RoHS compliant, with a contact mating length of 0.315 inches. Dimensions include a height of 10.7mm, width of 16.2mm, and length of 53.6mm.
Molex 15-29-7040 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 10.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.6mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8724 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-29-7040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.