Right-angle male pin header with 52 positions and 52 contacts, featuring a 0.1-inch pitch and 0.1-inch row spacing. This through-hole mount connector offers a 3A current rating and 250V voltage rating, with gold-plated bronze contacts for reliable mating. The black housing is lead-free and RoHS compliant, with a contact mating length of 0.315 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-29-7052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 10.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.9mm |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8724 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-29-7052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.