
Right-angle male pin header with 60 contacts and 2 rows, featuring a 0.1-inch pitch and 0.1-inch row spacing. This connector offers a 3A current rating and 250V voltage rating, with gold-plated bronze male pin contacts. The black housing is constructed from lead-free, RoHS-compliant material and mounts via through-hole termination.
Molex 15-29-7060 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 10.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 79mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8724 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-29-7060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
