Headers & Wire Housings CGrid RA Shrd Hdr VerA 15 SAu 20Ckt
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Package Quantity | 432 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Solder |
| RoHS | Compliant |