
This 6-position 2-row right angle rectangular connector features a contact material of bronze with gold plating, a current rating of 3A, and a voltage rating of 250V. It is available in quantities of 972 and packaged in rail/tube format with a pitch of 2.54mm. The connector is RoHS compliant and has a termination type of through hole. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 972 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |