
This 14-position, 2-row right angle rectangular connector features a current rating of 3A and a voltage rating of 250V. It has a contact material of bronze with gold plating and is available in a package quantity of 567. The connector is packaged in a rail/tube format with a pitch of 2.54mm and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 567 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
