This 18-position, 2-row rectangular connector features bronze contacts with gold plating, supporting up to 3A at 250V. It is available in packaging quantities of 459, supplied in rail or tube packaging. The connector has a pitch of 2.54mm and is designed for through-hole termination. Compliant with RoHS regulations, it is suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 459 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
