The 15-29-7220 connector from Molex is a 20-position, 2-row rectangular connector with a current rating of 3A and a voltage rating of 250V. It features a pitch of 2.54mm and is terminated for through-hole mounting. The connector is RoHS compliant and available in packaging quantities of 432 units per rail or tube.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 432 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |