This rectangular connector features 22 positions in a 2-row configuration with a 2.54mm pitch. It is rated for a current of 3A and a voltage of 250V. The contact material is bronze with gold plating. It is available in packaging quantities of 405 units and is compliant with RoHS regulations. The connector is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 405 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |