This 30-position 2-row rectangular connector features a current rating of 3A and a voltage rating of 250V. It has a termination type of through hole and a pitch of 2.54mm. The connector is RoHS compliant and has a contact material of bronze with gold plating. It is available in a package quantity of 297.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 297 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |