This rectangular connector features a 2-row design with 34 positions and a 2.54mm pitch. It is made with bronze contacts plated with gold and is rated for 3A at 250V. The connector is RoHS compliant and available in packages of 270. It is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 270 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |